Blaklader Black Cotton, Fibre, Modacrylic Long Sleeve Sleeve T-Shirt XXL

Subtotal (1 unit)*

£70.98

(exc. VAT)

£85.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.98

*price indicative

RS Stock No.:
806-172
Mfr. Part No.:
348317379900 - XXL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

T-Shirt

Size

XXL

Colour

Black

Material

Cotton, Fibre, Modacrylic

Gender

Men

Series

3467

Sleeve Type

Long Sleeve

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader long sleeve flame-retardant t-shirt is designed for optimal safety in hazardous environments, providing comfort and protection with its robust construction.

Flame-retardant fabric protects against heat and flames.

Composed of 60% modacrylic and 39% cotton for comfort.

Certified for various safety standards including EN 1149-5.

Reinforced stitching at the collar and shoulders enhances durability.

UV protection ensures safety in sunlit conditions.

Lightweight at 210g/m², suitable for all-day wear.

Classic round neck design offers a comfortable fit.

Fabric includes 1% anti-static Fibre for additional safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy