Blaklader Black Cotton, Fibre, Modacrylic Long Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 806-227
- Mfr. Part No.:
- 346717379900 - S
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£70.98
(exc. VAT)
£85.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.98 |
*price indicative
- RS Stock No.:
- 806-227
- Mfr. Part No.:
- 346717379900 - S
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | S | |
| Product Type | T-Shirt | |
| Colour | Black | |
| Material | Cotton, Fibre, Modacrylic | |
| Gender | Women | |
| Series | 3467 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size S | ||
Product Type T-Shirt | ||
Colour Black | ||
Material Cotton, Fibre, Modacrylic | ||
Gender Women | ||
Series 3467 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader long-sleeved flame-retardant T-shirt is designed for women, combining comfort with safety features to ensure protection in demanding environments.
Made from a fine quality fabric for comfortable wear.
Features UV protection and reinforced seams at shoulders and neck.
Certified to EN 1149-5, EN ISO 11612, and EN 61482-2 standards.
Composed of 60% modacrylic, 39% cotton, and 1% antistatic fibre.
Machine washable up to 60°C for easy maintenance.
Related links
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt S
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt XL
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt L
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt M
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt XXL
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt XS
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt XXXL
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt 5XL
