JRC Royal Blue 100% Cotton Short Sleeve Sleeve T-Shirt M

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
505-373
Mfr. Part No.:
991472 M ROYAL
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

T-Shirt

Size

M

Colour

Royal Blue

Material

100% Cotton

Gender

Men

Series

CARDIFF

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC Cardiff T-shirt is a "cool dyed" short-sleeved crew neck made from 100% cold-dyed combed cotton. It offers a unique style with a soft, breathable feel, perfect for casual wear.

Low collar h 1.2 cm

Side seams for a better fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy