JRC Royal Blue Cotton Short Sleeve Sleeve T-Shirt M

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
499-055
Mfr. Part No.:
988592 M ROYAL
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Size

M

Product Type

T-Shirt

Colour

Royal Blue

Material

Cotton

Series

FIRENZE

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC T-shirt Firenze is a classic round-neck T-shirt made from 100% combed cotton, ensuring exceptional comfort and durability. Its timeless design makes it a versatile choice for casual or everyday wear.

Contrasting collar and cuffs

Three stripes with Italian colours on the shoulders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy