JRC COLOMBIA Royal Blue Cotton Sweatshirt & Fleeces M
- RS Stock No.:
- 506-443
- Mfr. Part No.:
- 991052 M ROYAL
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-443
- Mfr. Part No.:
- 991052 M ROYAL
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | M | |
| Product Type | Sweatshirt & Fleeces | |
| Colour | Royal Blue | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Gender | Women | |
| Series | COLOMBIA | |
| Closure Type | Button | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size M | ||
Product Type Sweatshirt & Fleeces | ||
Colour Royal Blue | ||
Material Cotton | ||
Sleeve Type Short | ||
Gender Women | ||
Series COLOMBIA | ||
Closure Type Button | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Colombia Lady Short Sleeve Polo is made from 100 percent combed piqué cotton and features a ribbed collar and sleeve ends, matching buttons with one button featuring the Italian tricolor, and one additional matching button, classified under DPI/PPE Category I and compliant with EN ISO 13688:2013/A1:2021 standards for protection levels.
Side vents
Reinforcement tape on the inside of the collar
Individually bagged
Related links
- JRC RODI Royal Blue 100% Cotton Sweatshirt & Fleeces M
- JRC NEW Royal Blue 100% Cotton Sweatshirt & Fleeces M
- JRC COLOMBIA Black 100% Cotton Sweatshirt & Fleeces M
- JRC AOSTA Royal Blue 100% Cotton Sweatshirt & Fleeces L
- JRC AOSTA Royal Blue 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Royal Blue 100% Cotton Sweatshirt & Fleeces S
- JRC NEW Royal Blue 100% Cotton Sweatshirt & Fleeces L
- JRC RICCIONE Royal Blue 100% Cotton Polo Shirt M
