JRC NEW Royal Blue 100% Cotton Sweatshirt & Fleeces S
- RS Stock No.:
- 505-363
- Mfr. Part No.:
- 991312 S ROYAL
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-363
- Mfr. Part No.:
- 991312 S ROYAL
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | S | |
| Product Type | Sweatshirt & Fleeces | |
| Colour | Royal Blue | |
| Material | 100% Cotton | |
| Sleeve Type | Long | |
| Gender | Men | |
| Series | NEW | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size S | ||
Product Type Sweatshirt & Fleeces | ||
Colour Royal Blue | ||
Material 100% Cotton | ||
Sleeve Type Long | ||
Gender Men | ||
Series NEW | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC New Zealand is a long-sleeve polo shirt crafted from 100% combed piqué cotton for comfort and breathability. It features two matching buttons, one Italian tricolour button, and an additional matching button, adding a subtle yet stylish detail to its classic design. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.
Ribbed collar and cuffs
Reinforcement tape on the inside of the neck
Side vents
Related links
- JRC NEW Royal Blue 100% Cotton Sweatshirt & Fleeces S
- JRC NEW Royal Blue 100% Cotton Sweatshirt & Fleeces M
- JRC NEW Royal Blue 100% Cotton Sweatshirt & Fleeces L
- JRC NEW Royal Blue 100% Cotton Polo Shirt M
- JRC NEW Navy 100% Cotton Sweatshirt & Fleeces S
- JRC NEW White 100% Cotton Sweatshirt & Fleeces S
- JRC NEW Red 100% Cotton Sweatshirt & Fleeces S
- JRC NEW Dark Grey 100% Cotton Sweatshirt & Fleeces S
