JRC 990052 Royal Blue 100% Cotton Polo Shirt, UK- S, EUR- S
- RS Stock No.:
- 506-585
- Mfr. Part No.:
- 990052 S ROYAL
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-585
- Mfr. Part No.:
- 990052 S ROYAL
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size EUR | S | |
| Size UK | S | |
| Colour | Royal Blue | |
| Material | 100% Cotton | |
| Style | Polo | |
| Series | 990052 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size EUR S | ||
Size UK S | ||
Colour Royal Blue | ||
Material 100% Cotton | ||
Style Polo | ||
Series 990052 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo New Marsiglia is a long-sleeve polo shirt made from 100% combed piqué cotton, offering both comfort and breathability. Its elegant design is enhanced by double piping on the collar and ribbed sleeve cuffs, adding a refined touch to this classic wardrobe essential. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.
Three matching buttons
Side vents with reinforcement tape
Internal collar reinforcement
Side vents with reinforcement tape
Internal collar reinforcement
Related links
- JRC 990052 Royal Blue 100% Cotton Polo Shirt EUR- L
- JRC 991312 Royal Blue 100% Cotton Polo Shirt EUR- S
- JRC Royal Blue 100% Cotton Short Sleeve T-Shirt EUR- S
- JRC 988974 Red 100% Cotton Polo Shirt EUR- S
- JRC 988981 Melange 100% Cotton Polo Shirt EUR- S
- JRC 989691 Melange 100% Cotton Polo Shirt EUR- S
- JRC 989694 Red 100% Cotton Polo Shirt EUR- S
- JRC 991059 100% Cotton Polo Shirt EUR- S