JRC AOSTA Royal Blue 100% Cotton Sweatshirt & Fleeces XL
- RS Stock No.:
- 506-550
- Mfr. Part No.:
- 989696 XL ROYAL
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-550
- Mfr. Part No.:
- 989696 XL ROYAL
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | XL | |
| Product Type | Sweatshirt & Fleeces | |
| Colour | Royal Blue | |
| Material | 100% Cotton | |
| Sleeve Type | Short | |
| Gender | Women | |
| Series | AOSTA | |
| Closure Type | Button | |
| Standards/Approvals | EN ISO 13688:2013 + A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size XL | ||
Product Type Sweatshirt & Fleeces | ||
Colour Royal Blue | ||
Material 100% Cotton | ||
Sleeve Type Short | ||
Gender Women | ||
Series AOSTA | ||
Closure Type Button | ||
Standards/Approvals EN ISO 13688:2013 + A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Aosta Lady Short Sleeve Polo is made from 100 percent combed piqué cotton and features double tricolor piping on the collar and ribbed sleeve bottoms with five matching buttons, classified under PPE or DPI Category I and compliant with EN ISO 13688:2013/A1:2021 standards for protection levels.
Reinforcement tape inside the neck
Individually bagged
Related links
- JRC AOSTA Royal Blue 100% Cotton Sweatshirt & Fleeces L
- JRC AOSTA Royal Blue 100% Cotton Polo Shirt L
- JRC AOSTA Black 100% Cotton Sweatshirt & Fleeces XL
- JRC AOSTA White 100% Cotton Sweatshirt & Fleeces XL
- JRC AOSTA Light Violet 100% Cotton Sweatshirt & Fleeces XL
- JRC AOSTA Red 100% Cotton Sweatshirt & Fleeces XL
- JRC RODI Royal Blue 100% Cotton Sweatshirt & Fleeces M
- JRC NEW Royal Blue 100% Cotton Sweatshirt & Fleeces S
