JRC AOSTA Royal Blue 100% Cotton Polo Shirt L
- RS Stock No.:
- 498-997
- Mfr. Part No.:
- 988442 L ROYAL
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 498-997
- Mfr. Part No.:
- 988442 L ROYAL
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | L | |
| Product Type | Polo Shirt | |
| Colour | Royal Blue | |
| Material | 100% Cotton | |
| Sleeve Type | Manica Corta | |
| Gender | Men | |
| Series | AOSTA | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size L | ||
Product Type Polo Shirt | ||
Colour Royal Blue | ||
Material 100% Cotton | ||
Sleeve Type Manica Corta | ||
Gender Men | ||
Series AOSTA | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Aosta Man royal color is a short-sleeve polo made from 100% combed pique cotton for a soft and breathable feel. It features double tricolor piping on the collar and ribbed sleeve bottom, adding a refined touch. The design includes matching buttons, with two for men and boys, and side slits reinforced with tricolor tape. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Reinforcement tape inside the neck
Individually bagged
size 4XL
Related links
- JRC AOSTA Royal Blue 100% Cotton Sweatshirt & Fleeces L
- JRC AOSTA Royal Blue 100% Cotton Sweatshirt & Fleeces XL
- JRC STOCCARDA Royal Blue 100% Cotton Polo Shirt L
- JRC NEW Royal Blue 100% Cotton Sweatshirt & Fleeces L
- JRC STOCCARDA Royal Blue 100% Cotton Polo Shirt XL
- JRC RICCIONE Royal Blue 100% Cotton Polo Shirt XS
- JRC MINORCA Royal Blue 100% Cotton Polo Shirt M
- JRC MINORCA Royal Blue 100% Cotton Polo Shirt XS
