JRC RICCIONE Royal Blue Cotton Polo Shirt M

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
499-151
Mfr. Part No.:
989122 M ROYAL
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Size

M

Product Type

Polo Shirt

Colour

Royal Blue

Material

Cotton

Sleeve Type

Manica Corta

Series

RICCIONE

Closure Type

Four Buttons

Standards/Approvals

EN ISO 13688:2013/A1:2021

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC Polo Riccione royal color is a short-sleeved jersey polo made of 100% combed cotton. It features four buttons, a contrasting collar band, and a contrasting placket for a stylish look. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.

Back of collar with flag

Individually bagged

Size XXL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy