JRC 988292 Royal Blue 100% Cotton Sweat Shirt M

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
499-033
Mfr. Part No.:
988292 M ROYAL
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Clothing Type

Sweat Shirt

Gender

Unisex

Size EUR

M

Colour

Royal Blue

Material

100% Cotton

Series

988292

Size

M

RoHS Status: Exempt

COO (Country of Origin):
IT
The JRC Sweatshirt, crafted in Italy from 100% pure cotton, combines style and functionality. Its high-quality design ensures durability and all-day comfort, enhanced by thoughtful details.

Full length zipper
Ribbed cuffs and hem, 8 cm in height
Reinforced double-stitched seams

Related links