JRC 988361 Royal Blue 30% Polyester, 70% Cotton Sweat Shirt S
- RS Stock No.:
- 499-045
- Mfr. Part No.:
- 988361 S ROYAL
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-045
- Mfr. Part No.:
- 988361 S ROYAL
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | S | |
| Colour | Royal Blue | |
| Material | 30% Polyester, 70% Cotton | |
| Series | 988361 | |
| Size | S | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR S | ||
Colour Royal Blue | ||
Material 30% Polyester, 70% Cotton | ||
Series 988361 | ||
Size S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Sweatshirt, proudly made in Italy, is crafted from a blend of 70% cotton and 30% polyester. Designed for both style and comfort, it features practical elements and high-quality construction.
Ribbed turtleneck collar
Short zipper closure
Ribbed cuffs and hem
EN ISO 13688:2013/A1:2021
EC standards and protection levels
Short zipper closure
Ribbed cuffs and hem
EN ISO 13688:2013/A1:2021
EC standards and protection levels
Related links
- JRC 988282 Black 30% Polyester, 70% Cotton Sweat Shirt S
- JRC 988363 Black 30% Polyester, 70% Cotton Sweat Shirt S
- JRC 988280 Navy 30% Polyester, 70% Cotton Sweat Shirt S
- JRC 989242 Royal Blue 20% Polyester, 80% Cotton Sweat Shirt S
- JRC 989292 Royal Blue 20% Cotton, 80% Polyester Sweat Shirt S
- JRC 988282 Black 30% Polyester, 70% Cotton Sweat Shirt L
- JRC 989273 Black 30% Polyester, 70% Cotton Sweat Shirt XL
- JRC 988363 Black 30% Polyester, 70% Cotton Sweat Shirt L