JRC 989292 Royal Blue 20% Cotton, 80% Polyester Sweat Shirt S
- RS Stock No.:
- 498-994
- Mfr. Part No.:
- 989292 S ROYAL
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 498-994
- Mfr. Part No.:
- 989292 S ROYAL
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | S | |
| Colour | Royal Blue | |
| Material | 20% Cotton, 80% Polyester | |
| Series | 989292 | |
| Size | S | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR S | ||
Colour Royal Blue | ||
Material 20% Cotton, 80% Polyester | ||
Series 989292 | ||
Size S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Sweatshirt is crafted from 20% cotton and 80% polyester, featuring "DRY" sports fabric with a waterproof treatment for optimal performance. It has a mock neck with a contrasting stripe, a long taped zip, and raglan sleeves for enhanced mobility. Two pockets with taped zips provide secure storage, making it both functional and stylish.
Contrasting profiles on shoulders
Two tone reinforcement tape inside the collar
Elasticated rib cuffs and bottom of the shirt with contrasting stripe
EN ISO 13688:2013/A1:2021 standardised
Two tone reinforcement tape inside the collar
Elasticated rib cuffs and bottom of the shirt with contrasting stripe
EN ISO 13688:2013/A1:2021 standardised
Related links
- JRC 988604 Royal Blue 20% Cotton, 80% Polyester Men Sweat Shirt XL
- JRC 988604 Royal Blue 20% Cotton, 80% Polyester Men Sweat Shirt L
- JRC 989372 Royal Blue 20% Cotton, 80% Polyester Women's<BR/> Sweat Shirt M
- JRC 989242 Royal Blue 20% Polyester, 80% Cotton Sweat Shirt S
- JRC 989375 White 20% Cotton, 80% Polyester Women's<BR/> Sweat Shirt S
- JRC 988361 Royal Blue 30% Polyester, 70% Cotton Sweat Shirt S
- JRC 989373 Black 20% Cotton, 80% Polyester Women's<BR/> Sweat Shirt S
- JRC 989370 Navy 20% Cotton, 80% Polyester Women's<BR/> Sweat Shirt S