JRC 989372 Royal Blue 20% Cotton, 80% Polyester Women's<BR/> Sweat Shirt M
- RS Stock No.:
- 506-489
- Mfr. Part No.:
- 989372 M ROYAL
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-489
- Mfr. Part No.:
- 989372 M ROYAL
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Women | |
| Size EUR | M | |
| Colour | Royal Blue | |
| Material | 20% Cotton, 80% Polyester | |
| Series | 989372 | |
| Size | M | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Women | ||
Size EUR M | ||
Colour Royal Blue | ||
Material 20% Cotton, 80% Polyester | ||
Series 989372 | ||
Size M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Sweatshirt is made from a cotton-polyester blend with "DRY" sports fabric featuring an anti-water treatment for enhanced performance. It has a hood lined with contrasting drawstrings, a long taped zip, and raglan sleeves for added comfort and flexibility. Two pockets with taped zips offer secure storage, combining functionality and style.
Contrasting profiles on hood and shoulders
Two tone reinforcement tape in the collar
Elasticated rib cuffs and bottom of the shirt
EN ISO 13688:2013/A1:2021 standardised
Two tone reinforcement tape in the collar
Elasticated rib cuffs and bottom of the shirt
EN ISO 13688:2013/A1:2021 standardised
Related links
- JRC 989375 White 20% Cotton, 80% Polyester Women's<BR/> Sweat Shirt M
- JRC 989370 Navy 20% Cotton, 80% Polyester Women's<BR/> Sweat Shirt S
- JRC 989373 Black 20% Cotton, 80% Polyester Women's<BR/> Sweat Shirt S
- JRC 989375 White 20% Cotton, 80% Polyester Women's<BR/> Sweat Shirt S
- JRC 989370 Navy 20% Cotton, 80% Polyester Women's<BR/> Sweat Shirt XL
- JRC 989373 Black 20% Cotton, 80% Polyester Women's<BR/> Sweat Shirt L
- JRC 989370 Navy 20% Cotton, 80% Polyester Women's<BR/> Sweat Shirt L
- JRC 989373 Black 20% Cotton, 80% Polyester Women's<BR/> Sweat Shirt XL