JRC 989370 Navy 20% Cotton, 80% Polyester Women's<BR/> Sweat Shirt L

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
505-387
Mfr. Part No.:
989370 L NAVY
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Clothing Type

Sweat Shirt

Gender

Women

Size EUR

L

Colour

Navy

Material

20% Cotton, 80% Polyester

Series

989370

Size

L

RoHS Status: Exempt

COO (Country of Origin):
CN
The JRC Sweatshirt is made from a cotton-polyester blend with "DRY" sports fabric featuring an anti-water treatment for enhanced performance. It has a hood lined with contrasting drawstrings, a long taped zip, and raglan sleeves for added comfort and flexibility. Two pockets with taped zips offer secure storage, combining functionality and style.

Contrasting profiles on hood and shoulders
Two tone reinforcement tape in the collar
Elasticated rib cuffs and bottom of the shirt
EN ISO 13688:2013/A1:2021 standardised

Related links