JRC 989242 Royal Blue 20% Polyester, 80% Cotton Sweat Shirt S
- RS Stock No.:
- 499-169
- Mfr. Part No.:
- 989242 S ROYAL
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-169
- Mfr. Part No.:
- 989242 S ROYAL
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | S | |
| Colour | Royal Blue | |
| Material | 20% Polyester, 80% Cotton | |
| Series | 989242 | |
| Size | S | |
Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR S | ||
Colour Royal Blue | ||
Material 20% Polyester, 80% Cotton | ||
Series 989242 | ||
Size S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Hoodie, proudly made in Italy, is crafted from a high-quality blend of 80% cotton and 20% polyester. Combining style and practicality, it is designed with attention to detail for optimal comfort and durability.
Hooded design
Full-length zipper
Kangaroo pockets
Ribbed cuffs and hem
Full-length zipper
Kangaroo pockets
Ribbed cuffs and hem
Related links
- JRC 989242 Royal Blue 20% Polyester, 80% Cotton Sweat Shirt M
- JRC 989292 Royal Blue 20% Cotton, 80% Polyester Sweat Shirt S
- JRC 988361 Royal Blue 30% Polyester, 70% Cotton Sweat Shirt S
- JRC 989609 Black 80% Cotton Sweat Shirt S
- JRC 989282 Royal Blue 20% Polyester, 80% Cotton Full Zip Fleece L
- JRC 989282 Royal Blue 20% Polyester, 80% Cotton Full Zip Fleece XL
- JRC 988604 Royal Blue 20% Cotton, 80% Polyester Men Sweat Shirt L
- KARIBAN K474 Multi Colour 20% Polyester, 80% Cotton Sweat Shirt S