JRC 989282 Royal Blue 20% Polyester, 80% Cotton Full Zip Fleece XL
- RS Stock No.:
- 499-183
- Mfr. Part No.:
- 989282 XL ROYAL
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-183
- Mfr. Part No.:
- 989282 XL ROYAL
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Full Zip Fleece | |
| Gender | Unisex | |
| Size EUR | XL | |
| Colour | Royal Blue | |
| Material | 20% Polyester, 80% Cotton | |
| Series | 989282 | |
| Size | XL | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Full Zip Fleece | ||
Gender Unisex | ||
Size EUR XL | ||
Colour Royal Blue | ||
Material 20% Polyester, 80% Cotton | ||
Series 989282 | ||
Size XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Sweater is crafted from a premium blend of 80% cotton and 20% polyester. With its modern design and practical features, its perfect for casual wear.
Hood with flag detail for a unique touch
Full-length zipper for convenience
Pouch pockets for functionality
Full-length zipper for convenience
Pouch pockets for functionality
Related links
- JRC 989282 Royal Blue 20% Polyester, 80% Cotton Full Zip Fleece L
- JRC 989242 Royal Blue 20% Polyester, 80% Cotton Sweat Shirt M
- JRC 989242 Royal Blue 20% Polyester, 80% Cotton Sweat Shirt S
- JRC 989237 Orange 20% Polyester, 80% Cotton Full Zip Fleece XL
- JRC 990178 Grey 20% Polyester, 80% Cotton Men Full Zip Fleece XL
- JRC 990195 White 20% Polyester, 80% Cotton Women's<BR/> Full Zip Fleece XL
- JRC 988604 Royal Blue 20% Cotton, 80% Polyester Men Sweat Shirt XL
- JRC 990178 Grey 20% Polyester, 80% Cotton Men Full Zip Fleece S