KARIBAN K474 Multi Colour 20% Polyester, 80% Cotton Sweat Shirt S
- RS Stock No.:
- 606-667
- Mfr. Part No.:
- K474 S
- Brand:
- KARIBAN
Subtotal (1 unit)*
£15.03
(exc. VAT)
£18.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.03 |
*price indicative
- RS Stock No.:
- 606-667
- Mfr. Part No.:
- K474 S
- Brand:
- KARIBAN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Colour | Multi Colour | |
| Material | 20% Polyester, 80% Cotton | |
| Series | K474 | |
| Size | S | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Colour Multi Colour | ||
Material 20% Polyester, 80% Cotton | ||
Series K474 | ||
Size S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The KARIBAN Unisex Crew Neck Sweatshirt is the essential, casual, and versatile piece for any wardrobe. Made from a blend of 80% cotton and 20% polyester, it features brushed fleece for optimal comfort and warmth. Perfect for everyday wear, this sweatshirt offers both style and practicality, making it an ideal choice for casual outings or lounging.
Brushed fleece
Set in sleeves
Ribbed neckline and bottom hem
Set in sleeves
Ribbed neckline and bottom hem
Related links
- KARIBAN K474 Multi Colour 20% Polyester, 80% Cotton Sweat Shirt XS
- KARIBAN K474 Grey 20% Polyester, 80% Cotton Sweat Shirt L
- KARIBAN K474 Grey 20% Polyester, 80% Cotton Sweat Shirt XL
- KARIBAN K474 Grey 20% Polyester, 80% Cotton Sweat Shirt M
- JRC 989242 Royal Blue 20% Polyester, 80% Cotton Sweat Shirt S
- JRC 989609 Black 80% Cotton Sweat Shirt S
- JRC 989224 Red 20% Polyester, 80% Cotton Sweat Shirt XL
- JRC 989217 Orange 20% Polyester, 80% Cotton Sweat Shirt M