KARIBAN K474 Grey 20% Polyester, 80% Cotton Sweat Shirt M
- RS Stock No.:
- 597-163
- Mfr. Part No.:
- K474 M
- Brand:
- KARIBAN
Subtotal (1 unit)*
£15.48
(exc. VAT)
£18.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.48 |
*price indicative
- RS Stock No.:
- 597-163
- Mfr. Part No.:
- K474 M
- Brand:
- KARIBAN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | M | |
| Colour | Grey | |
| Material | 20% Polyester, 80% Cotton | |
| Series | K474 | |
| Size | M | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR M | ||
Colour Grey | ||
Material 20% Polyester, 80% Cotton | ||
Series K474 | ||
Size M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The KARIBAN Unisex Crew Neck Sweatshirt is a casual essential made from brushed fleece, delivering superior softness and all-day comfort. Featuring ribbed cuffs and hem, it offers a snug fit thats perfect for laid-back looks or everyday layering. Its durable 80% cotton and 20% polyester blend makes it an ideal choice for versatile, long-lasting wear. It is certified to OEKO TEX standard 100.
Brushed fleece
Set in sleeves
Ribbed neckline
Set in sleeves
Ribbed neckline
Related links
- KARIBAN K474 Grey 20% Polyester, 80% Cotton Sweat Shirt L
- KARIBAN K474 Grey 20% Polyester, 80% Cotton Sweat Shirt XL
- KARIBAN K474 Multi Colour 20% Polyester, 80% Cotton Sweat Shirt S
- KARIBAN K474 Multi Colour 20% Polyester, 80% Cotton Sweat Shirt XS
- JRC 989211 Light Grey 20% Polyester, 80% Cotton Sweat Shirt M
- JRC 989553 Black 80% Cotton Sweat Shirt M
- JRC 989217 Orange 20% Polyester, 80% Cotton Sweat Shirt M
- JRC 989243 Black 20% Polyester, 80% Cotton Sweat Shirt M