KARIBAN K474 Multi Colour 20% Polyester, 80% Cotton Sweat Shirt XS

Subtotal (1 unit)*

£15.03

(exc. VAT)

£18.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.03

*price indicative

RS Stock No.:
606-666
Mfr. Part No.:
K474 XS
Brand:
KARIBAN
Find similar products by selecting one or more attributes.
Select all

Brand

KARIBAN

Clothing Type

Sweat Shirt

Gender

Unisex

Colour

Multi Colour

Material

20% Polyester, 80% Cotton

Series

K474

Size

XS

RoHS Status: Exempt

COO (Country of Origin):
PK
The KARIBAN Unisex Crew Neck Sweatshirt is the essential, casual, and versatile piece for any wardrobe. Made from a blend of 80% cotton and 20% polyester, it features brushed fleece for optimal comfort and warmth. Perfect for everyday wear, this sweatshirt offers both style and practicality, making it an ideal choice for casual outings or lounging.

Brushed fleece
Set in sleeves
Ribbed neckline and bottom hem

Related links