JRC 989224 Red 20% Polyester, 80% Cotton Sweat Shirt XL
- RS Stock No.:
- 498-938
- Mfr. Part No.:
- 989224 XL RED
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 498-938
- Mfr. Part No.:
- 989224 XL RED
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | XL | |
| Colour | Red | |
| Material | 20% Polyester, 80% Cotton | |
| Series | 989224 | |
| Size | XL | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR XL | ||
Colour Red | ||
Material 20% Polyester, 80% Cotton | ||
Series 989224 | ||
Size XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Sweatshirt, proudly made in Italy, is crafted from a blend of 80% cotton and 20% polyester. Designed for comfort and durability, it features classic details with a focus on quality.
Ribbed crew neckline
Ribbed cuffs and hem
Reinforced double-stitched seams
EN ISO 13688:2013/A1:2021
EC standards and protection levels
Ribbed cuffs and hem
Reinforced double-stitched seams
EN ISO 13688:2013/A1:2021
EC standards and protection levels
Related links
- JRC 989241 Light Grey 20% Polyester, 80% Cotton Sweat Shirt XL
- JRC 989559 Black 80% Cotton Sweat Shirt XL
- KARIBAN K474 Grey 20% Polyester, 80% Cotton Sweat Shirt XL
- JRC 989554 Grey 80% Cotton Sweat Shirt L
- JRC 989217 Orange 20% Polyester, 80% Cotton Sweat Shirt M
- JRC 989553 Black 80% Cotton Sweat Shirt M
- JRC 989243 Black 20% Polyester, 80% Cotton Sweat Shirt M
- JRC 989211 Light Grey 20% Polyester, 80% Cotton Sweat Shirt M