JRC 989241 Light Grey 20% Polyester, 80% Cotton Sweat Shirt XL
- RS Stock No.:
- 499-168
- Mfr. Part No.:
- 989241 XL MELANGE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-168
- Mfr. Part No.:
- 989241 XL MELANGE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | XL | |
| Colour | Light Grey | |
| Material | 20% Polyester, 80% Cotton | |
| Series | 989241 | |
| Size | XL | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR XL | ||
Colour Light Grey | ||
Material 20% Polyester, 80% Cotton | ||
Series 989241 | ||
Size XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Hoodie, proudly made in Italy, is crafted from a high-quality blend of 80% cotton and 20% polyester. Combining style and practicality, it is designed with attention to detail for optimal comfort and durability.
Hooded design
Full-length zipper
Kangaroo pockets
Ribbed cuffs and hem
Full-length zipper
Kangaroo pockets
Ribbed cuffs and hem
Related links
- JRC 990651 Grey 20% Polyester, 80% Cotton Men Sweat Shirt XL
- JRC 989211 Light Grey 20% Polyester, 80% Cotton Sweat Shirt M
- JRC 989559 Black 80% Cotton Sweat Shirt XL
- KARIBAN K474 Grey 20% Polyester, 80% Cotton Sweat Shirt XL
- JRC 989224 Red 20% Polyester, 80% Cotton Sweat Shirt XL
- JRC 990658 Grey 20% Polyester, 80% Cotton Men Sweat Shirt XL
- JRC 990678 Grey 20% Polyester, 80% Cotton Men Sweat Shirt XL
- JRC 989609 Black 80% Cotton Sweat Shirt S