JRC 990678 Grey 20% Polyester, 80% Cotton Men Sweat Shirt XL
- RS Stock No.:
- 505-436
- Mfr. Part No.:
- 990678 XL GREY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-436
- Mfr. Part No.:
- 990678 XL GREY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Men | |
| Size EUR | XL | |
| Colour | Grey | |
| Material | 20% Polyester, 80% Cotton | |
| Series | 990678 | |
| Size | XL | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Men | ||
Size EUR XL | ||
Colour Grey | ||
Material 20% Polyester, 80% Cotton | ||
Series 990678 | ||
Size XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Sweater is crafted from French terry fabric, blending 80% cotton and 20% polyester for comfort and durability. It features a stylish and functional design, perfect for casual and everyday wear.
Hood with adjustable ties for convenience
Full length zipper for easy wear
Pouch pockets for functionality
Full length zipper for easy wear
Pouch pockets for functionality
Related links
- JRC 990658 Grey 20% Polyester, 80% Cotton Men Sweat Shirt XL
- JRC 990651 Grey 20% Polyester, 80% Cotton Men Sweat Shirt XL
- JRC 990658 Grey 20% Polyester, 80% Cotton Men Sweat Shirt L
- JRC 989559 Black 80% Cotton Sweat Shirt XL
- JRC 990178 Grey 20% Polyester, 80% Cotton Men Full Zip Fleece XL
- JRC 989241 Light Grey 20% Polyester, 80% Cotton Sweat Shirt XL
- JRC 990650 Navy 20% Polyester, 80% Cotton Men Sweat Shirt L
- KARIBAN K474 Grey 20% Polyester, 80% Cotton Sweat Shirt XL