JRC 990650 Navy 20% Polyester, 80% Cotton Men Sweat Shirt L
- RS Stock No.:
- 506-430
- Mfr. Part No.:
- 990650 L NAVY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-430
- Mfr. Part No.:
- 990650 L NAVY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Men | |
| Size EUR | L | |
| Colour | Navy | |
| Material | 20% Polyester, 80% Cotton | |
| Series | 990650 | |
| Size | L | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Men | ||
Size EUR L | ||
Colour Navy | ||
Material 20% Polyester, 80% Cotton | ||
Series 990650 | ||
Size L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Sweater is crafted from French terry fabric, blending 80% cotton and 20% polyester for comfort and durability. It features a stylish and functional design, perfect for casual and everyday wear.
Hood with adjustable ties for convenience
Full length zipper for easy wear
Pouch pockets for functionality
Full length zipper for easy wear
Pouch pockets for functionality
Related links
- JRC 990658 Grey 20% Polyester, 80% Cotton Men Sweat Shirt L
- JRC 990651 Grey 20% Polyester, 80% Cotton Men Sweat Shirt XL
- JRC 990658 Grey 20% Polyester, 80% Cotton Men Sweat Shirt XL
- JRC 990678 Grey 20% Polyester, 80% Cotton Men Sweat Shirt XL
- JRC 989370 Navy 20% Cotton, 80% Polyester Women's<BR/> Sweat Shirt L
- JRC 989280 Navy 20% Polyester, 80% Cotton Full Zip Fleece L
- JRC 989554 Grey 80% Cotton Sweat Shirt L
- JRC 988550 Navy 100% Cotton Sweat Shirt L