JRC 989554 Grey, Red 20% Polyester, 80% Cotton Sweat Shirt L
- RS Stock No.:
- 505-395
- Mfr. Part No.:
- 989554 L RED/GREY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-395
- Mfr. Part No.:
- 989554 L RED/GREY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | L | |
| Colour | Grey, Red | |
| Material | 20% Polyester, 80% Cotton | |
| Series | 989554 | |
| Size | L | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR L | ||
Colour Grey, Red | ||
Material 20% Polyester, 80% Cotton | ||
Series 989554 | ||
Size L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Two-tone sweatshirt, proudly made in Italy, is crafted from a high-quality blend of 80% cotton and 20% polyester. Designed with striking contrast details, it balances style, comfort, and durability for versatile wear.
Ribbed turtleneck collar
Short zipper in contrasting color
Contrasting sides and inner collar
Contrasting side piping
EN ISO 13688:2013/A1:2021
EC standards and protection levels
Short zipper in contrasting color
Contrasting sides and inner collar
Contrasting side piping
EN ISO 13688:2013/A1:2021
EC standards and protection levels
Related links
- JRC 990658 Grey 20% Polyester, 80% Cotton Men Sweat Shirt L
- JRC 989224 Red 20% Polyester, 80% Cotton Sweat Shirt XL
- JRC 990650 Navy 20% Polyester, 80% Cotton Men Sweat Shirt L
- KARIBAN K474 Grey 20% Polyester, 80% Cotton Sweat Shirt L
- JRC 990678 Grey 20% Polyester, 80% Cotton Men Sweat Shirt XL
- JRC 990658 Grey 20% Polyester, 80% Cotton Men Sweat Shirt XL
- JRC 989241 Light Grey 20% Polyester, 80% Cotton Sweat Shirt XL
- JRC 989609 Black 80% Cotton Sweat Shirt S