JRC 990178 Grey 20% Polyester, 80% Cotton Men Full Zip Fleece XL
- RS Stock No.:
- 505-501
- Mfr. Part No.:
- 990178 XL GREY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-501
- Mfr. Part No.:
- 990178 XL GREY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Full Zip Fleece | |
| Gender | Men | |
| Size EUR | XL | |
| Colour | Grey | |
| Material | 20% Polyester, 80% Cotton | |
| Series | 990178 | |
| Size | XL | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Full Zip Fleece | ||
Gender Men | ||
Size EUR XL | ||
Colour Grey | ||
Material 20% Polyester, 80% Cotton | ||
Series 990178 | ||
Size XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Sweater combines comfort and modern style, crafted from a premium blend of 80% cotton and 20% polyester. Its fluorescent ties and practical design make it a versatile choice for casual wear.
Hood with fluorescent ties for a bold accent
Full length zipper for easy wear
Pouch pockets for added convenience
Full length zipper for easy wear
Pouch pockets for added convenience
Related links
- JRC 990178 Grey 20% Polyester, 80% Cotton Men Full Zip Fleece S
- JRC 990195 White 20% Polyester, 80% Cotton Women's<BR/> Full Zip Fleece XL
- JRC 989282 Royal Blue 20% Polyester, 80% Cotton Full Zip Fleece XL
- JRC 989237 Orange 20% Polyester, 80% Cotton Full Zip Fleece XL
- JRC 990678 Grey 20% Polyester, 80% Cotton Men Sweat Shirt XL
- JRC 990658 Grey 20% Polyester, 80% Cotton Men Sweat Shirt XL
- JRC 989559 Black 80% Cotton Sweat Shirt XL
- JRC 989282 Royal Blue 20% Polyester, 80% Cotton Full Zip Fleece L