JRC 989237 Orange 20% Polyester, 80% Cotton Full Zip Fleece XL
- RS Stock No.:
- 498-948
- Mfr. Part No.:
- 989237 XL ORANGE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 498-948
- Mfr. Part No.:
- 989237 XL ORANGE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Full Zip Fleece | |
| Gender | Unisex | |
| Size EUR | XL | |
| Colour | Orange | |
| Material | 20% Polyester, 80% Cotton | |
| Series | 989237 | |
| Size | XL | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Full Zip Fleece | ||
Gender Unisex | ||
Size EUR XL | ||
Colour Orange | ||
Material 20% Polyester, 80% Cotton | ||
Series 989237 | ||
Size XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Sweatshirt, proudly made in Italy, is crafted from a blend of 80% cotton and 20% polyester. Combining style and practicality, it features thoughtful details and durable construction for everyday comfort.
Ribbed turtleneck collar
Full-length zipper
Two welt pockets
Ribbed cuffs and hem
EN ISO 13688:2013/A1:2021
EC standards and protection levels
Full-length zipper
Two welt pockets
Ribbed cuffs and hem
EN ISO 13688:2013/A1:2021
EC standards and protection levels
Related links
- JRC 990178 Grey 20% Polyester, 80% Cotton Men Full Zip Fleece XL
- JRC 989282 Royal Blue 20% Polyester, 80% Cotton Full Zip Fleece XL
- JRC 990195 White 20% Polyester, 80% Cotton Women's<BR/> Full Zip Fleece XL
- JRC 989553 Black 80% Cotton Sweat Shirt M
- JRC 989217 Orange 20% Polyester, 80% Cotton Sweat Shirt M
- JRC 989342 Black 35% Cotton, 65% Polyester Full Zip Fleece XL
- JRC 989347 Grey 35% Cotton, 65% Polyester Full Zip Fleece XL
- JRC 990178 Grey 20% Polyester, 80% Cotton Men Full Zip Fleece S