JRC 989553 Black, Orange 20% Polyester, 80% Cotton Sweat Shirt M
- RS Stock No.:
- 505-490
- Mfr. Part No.:
- 989553 M BLACK/ORANGE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-490
- Mfr. Part No.:
- 989553 M BLACK/ORANGE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | M | |
| Colour | Black, Orange | |
| Material | 20% Polyester, 80% Cotton | |
| Series | 989553 | |
| Size | M | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR M | ||
Colour Black, Orange | ||
Material 20% Polyester, 80% Cotton | ||
Series 989553 | ||
Size M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Two-tone sweatshirt, proudly made in Italy, is crafted from a high-quality blend of 80% cotton and 20% polyester. Designed with striking contrast details, it balances style, comfort, and durability for versatile wear.
Ribbed turtleneck collar
Short zipper in contrasting color
Contrasting sides and inner collar
Contrasting side piping
EN ISO 13688:2013/A1:2021
EC standards and protection levels
Short zipper in contrasting color
Contrasting sides and inner collar
Contrasting side piping
EN ISO 13688:2013/A1:2021
EC standards and protection levels
Related links
- JRC 989217 Orange 20% Polyester, 80% Cotton Sweat Shirt M
- JRC 989243 Black 20% Polyester, 80% Cotton Sweat Shirt M
- JRC 989211 Light Grey 20% Polyester, 80% Cotton Sweat Shirt M
- JRC 989242 Royal Blue 20% Polyester, 80% Cotton Sweat Shirt M
- KARIBAN K474 Grey 20% Polyester, 80% Cotton Sweat Shirt M
- JRC 989237 Orange 20% Polyester, 80% Cotton Full Zip Fleece XL
- JRC 989609 Black 80% Cotton Sweat Shirt S
- JRC 989559 Black 80% Cotton Sweat Shirt XL