JRC 989211 Light Grey 20% Polyester, 80% Cotton Sweat Shirt M
- RS Stock No.:
- 498-969
- Mfr. Part No.:
- 989211 M MELANGE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 498-969
- Mfr. Part No.:
- 989211 M MELANGE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | M | |
| Colour | Light Grey | |
| Material | 20% Polyester, 80% Cotton | |
| Series | 989211 | |
| Size | M | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR M | ||
Colour Light Grey | ||
Material 20% Polyester, 80% Cotton | ||
Series 989211 | ||
Size M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Sweatshirt is crafted from a blend of 80% cotton and 20% polyester, offering a perfect balance of comfort and durability. Its thoughtful design and quality construction make it ideal for everyday wear.
Ribbed turtleneck collar
Short zipper closure
Ribbed cuffs and hem
EN ISO 13688:2013/A1:2021
EC standards and protection levels
Short zipper closure
Ribbed cuffs and hem
EN ISO 13688:2013/A1:2021
EC standards and protection levels
Related links
- JRC 989241 Light Grey 20% Polyester, 80% Cotton Sweat Shirt XL
- JRC 988281 Light Grey 30% Polyester, 70% Cotton Sweat Shirt M
- KARIBAN K474 Grey 20% Polyester, 80% Cotton Sweat Shirt M
- JRC 988362 Light Grey 30% Polyester, 70% Cotton Sweat Shirt M
- JRC 989553 Black 80% Cotton Sweat Shirt M
- JRC 989217 Orange 20% Polyester, 80% Cotton Sweat Shirt M
- JRC 989243 Black 20% Polyester, 80% Cotton Sweat Shirt M
- JRC 989242 Royal Blue 20% Polyester, 80% Cotton Sweat Shirt M