JRC 990195 White 20% Polyester, 80% Cotton Women's<BR/> Full Zip Fleece XL
- RS Stock No.:
- 506-388
- Mfr. Part No.:
- 990195 XL WHITE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-388
- Mfr. Part No.:
- 990195 XL WHITE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Full Zip Fleece | |
| Gender | Women | |
| Size EUR | XL | |
| Colour | White | |
| Material | 20% Polyester, 80% Cotton | |
| Series | 990195 | |
| Size | XL | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Full Zip Fleece | ||
Gender Women | ||
Size EUR XL | ||
Colour White | ||
Material 20% Polyester, 80% Cotton | ||
Series 990195 | ||
Size XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Brescia Lady Sweater is made in Italy from 80 percent cotton and 20 percent polyester and features a hood with fluo ties, a full zip, and pouch pockets.
Pouch pockets
Ribbed cuffs and band at waist
Ribbed cuffs and band at waist
Related links
- JRC 990178 Grey 20% Polyester, 80% Cotton Men Full Zip Fleece XL
- JRC 989282 Royal Blue 20% Polyester, 80% Cotton Full Zip Fleece XL
- JRC 989237 Orange 20% Polyester, 80% Cotton Full Zip Fleece XL
- JRC 990178 Grey 20% Polyester, 80% Cotton Men Full Zip Fleece S
- JRC 989282 Royal Blue 20% Polyester, 80% Cotton Full Zip Fleece L
- JRC 989280 Navy 20% Polyester, 80% Cotton Full Zip Fleece L
- JRC 989280 Navy 20% Polyester, 80% Cotton Full Zip Fleece M
- JRC 989236 Green 20% Polyester, 80% Cotton Full Zip Fleece L