JRC 989280 Navy 20% Polyester, 80% Cotton Full Zip Fleece M
- RS Stock No.:
- 499-180
- Mfr. Part No.:
- 989280 M NAVY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-180
- Mfr. Part No.:
- 989280 M NAVY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Full Zip Fleece | |
| Gender | Unisex | |
| Size EUR | M | |
| Colour | Navy | |
| Material | 20% Polyester, 80% Cotton | |
| Series | 989280 | |
| Size | M | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Full Zip Fleece | ||
Gender Unisex | ||
Size EUR M | ||
Colour Navy | ||
Material 20% Polyester, 80% Cotton | ||
Series 989280 | ||
Size M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Sweater is crafted from a premium blend of 80% cotton and 20% polyester. With its modern design and practical features, its perfect for casual wear.
Hood with flag detail for a unique touch
Full-length zipper for convenience
Pouch pockets for functionality
Full-length zipper for convenience
Pouch pockets for functionality
Related links
- JRC 989280 Navy 20% Polyester, 80% Cotton Full Zip Fleece L
- JRC 989230 Navy 20% Polyester, 80% Cotton Full Zip Fleece M
- JRC 989234 Red 20% Polyester, 80% Cotton Full Zip Fleece M
- JRC 990650 Navy 20% Polyester, 80% Cotton Men Sweat Shirt L
- JRC 989348 Blue 35% Cotton, 65% Polyester Full Zip Fleece M
- Mascot Workwear 18003-316-010 Navy 6% Elastane, 94% Polyester Men 1/2 Zip Fleece M
- JRC 990178 Grey 20% Polyester, 80% Cotton Men Full Zip Fleece S
- JRC 990178 Grey 20% Polyester, 80% Cotton Men Full Zip Fleece XL