JRC 989348 Blue 35% Cotton, 65% Polyester Full Zip Fleece M
- RS Stock No.:
- 506-484
- Mfr. Part No.:
- 989348 M CAMOUFLAGE BLUE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-484
- Mfr. Part No.:
- 989348 M CAMOUFLAGE BLUE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Full Zip Fleece | |
| Gender | Unisex | |
| Size EUR | M | |
| Colour | Blue | |
| Material | 35% Cotton, 65% Polyester | |
| Series | 989348 | |
| Size | M | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Full Zip Fleece | ||
Gender Unisex | ||
Size EUR M | ||
Colour Blue | ||
Material 35% Cotton, 65% Polyester | ||
Series 989348 | ||
Size M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Sweatshirt is made from 35% cotton and 65% polyester, offering a comfortable and durable fit. It features a jersey-lined hood with contrasting drawstrings and a raised collar for extra warmth. The long covered zip adds a sleek look, while the kangaroo pockets provide convenient storage. Reinforcement tape inside the collar enhances durability and comfort.
Contrasting tape inside along the zip
Elasticated rib cuffs and bottom of the shirt
Flat felled seams
EN ISO 13688:2013/A1:2021 standardised
Elasticated rib cuffs and bottom of the shirt
Flat felled seams
EN ISO 13688:2013/A1:2021 standardised
Related links
- JRC 989348 Blue 35% Cotton, 65% Polyester Full Zip Fleece XS
- JRC 989347 Grey 35% Cotton, 65% Polyester Full Zip Fleece XL
- JRC 989347 Grey 35% Cotton, 65% Polyester Full Zip Fleece L
- JRC 989347 Grey 35% Cotton, 65% Polyester Full Zip Fleece XS
- JRC 989280 Navy 20% Polyester, 80% Cotton Full Zip Fleece M
- JRC 989230 Navy 20% Polyester, 80% Cotton Full Zip Fleece M
- JRC 989234 Red 20% Polyester, 80% Cotton Full Zip Fleece M
- Dickies DK0A4XTO Grey Cotton Full Zip Fleece M