JRC 988282 Black 30% Polyester, 70% Cotton Sweat Shirt L
- RS Stock No.:
- 499-028
- Mfr. Part No.:
- 988282 L BLACK
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-028
- Mfr. Part No.:
- 988282 L BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | L | |
| Colour | Black | |
| Material | 30% Polyester, 70% Cotton | |
| Series | 988282 | |
| Size | L | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR L | ||
Colour Black | ||
Material 30% Polyester, 70% Cotton | ||
Series 988282 | ||
Size L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Sweatshirt is made from a soft and durable blend of 70% cotton and 30% polyester. Designed for everyday comfort and practicality, it features classic and functional details.
Ribbed crew neckline
Ribbed cuffs and hem
Reinforced double-stitched seams
EN ISO 13688:2013/A1:2021
EC standards and protection levels
Ribbed cuffs and hem
Reinforced double-stitched seams
EN ISO 13688:2013/A1:2021
EC standards and protection levels
Related links
- JRC 988282 Black 30% Polyester, 70% Cotton Sweat Shirt S
- JRC 988363 Black 30% Polyester, 70% Cotton Sweat Shirt L
- JRC 989273 Black 30% Polyester, 70% Cotton Sweat Shirt L
- JRC 989273 Black 30% Polyester, 70% Cotton Sweat Shirt XL
- JRC 988363 Black 30% Polyester, 70% Cotton Sweat Shirt S
- JRC 988363 Black 30% Polyester, 70% Cotton Sweat Shirt XL
- JRC 988281 Light Grey 30% Polyester, 70% Cotton Sweat Shirt L
- JRC 988280 Navy 30% Polyester, 70% Cotton Sweat Shirt S