JRC 988280 Navy 30% Polyester, 70% Cotton Sweat Shirt S
- RS Stock No.:
- 499-026
- Mfr. Part No.:
- 988280 S NAVY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-026
- Mfr. Part No.:
- 988280 S NAVY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | S | |
| Colour | Navy | |
| Material | 30% Polyester, 70% Cotton | |
| Series | 988280 | |
| Size | S | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR S | ||
Colour Navy | ||
Material 30% Polyester, 70% Cotton | ||
Series 988280 | ||
Size S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Sweatshirt is made from a soft and durable blend of 70% cotton and 30% polyester. Designed for everyday comfort and practicality, it features classic and functional details.
Ribbed crew neckline
Ribbed cuffs and hem
Reinforced double-stitched seams
EN ISO 13688:2013/A1:2021
EC standards and protection levels
Ribbed cuffs and hem
Reinforced double-stitched seams
EN ISO 13688:2013/A1:2021
EC standards and protection levels
Related links
- JRC 988282 Black 30% Polyester, 70% Cotton Sweat Shirt S
- JRC 988363 Black 30% Polyester, 70% Cotton Sweat Shirt S
- JRC 988361 Royal Blue 30% Polyester, 70% Cotton Sweat Shirt S
- JRC 988270 Navy 100% Cotton Sweat Shirt S
- JRC 988282 Black 30% Polyester, 70% Cotton Sweat Shirt L
- JRC 989273 Black 30% Polyester, 70% Cotton Sweat Shirt XL
- JRC 988363 Black 30% Polyester, 70% Cotton Sweat Shirt L
- JRC 988363 Black 30% Polyester, 70% Cotton Sweat Shirt XL