JRC 988272 Royal Blue 100% Cotton Sweat Shirt L
- RS Stock No.:
- 499-022
- Mfr. Part No.:
- 988272 L ROYAL
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-022
- Mfr. Part No.:
- 988272 L ROYAL
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | L | |
| Colour | Royal Blue | |
| Material | 100% Cotton | |
| Series | 988272 | |
| Size | L | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR L | ||
Colour Royal Blue | ||
Material 100% Cotton | ||
Series 988272 | ||
Size L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Sweatshirt, proudly made in Italy, is crafted from 100% cotton. This stylish and practical garment features unique design elements and high-quality construction, ensuring both comfort and durability.
Full length zipper
Ribbed cuffs and hem, 8 cm in height
Reinforced double-stitched seams
Ribbed cuffs and hem, 8 cm in height
Reinforced double-stitched seams
Related links
- JRC 988604 Royal Blue 20% Cotton, 80% Polyester Men Sweat Shirt L
- JRC 987107 Royal Blue 35% Cotton, 65% Polyester Sweat Shirt L
- JRC 988292 Royal Blue 100% Cotton Sweat Shirt M
- JRC 989242 Royal Blue 20% Polyester, 80% Cotton Sweat Shirt M
- JRC 989242 Royal Blue 20% Polyester, 80% Cotton Sweat Shirt S
- JRC 988361 Royal Blue 30% Polyester, 70% Cotton Sweat Shirt S
- JRC 989292 Royal Blue 20% Cotton, 80% Polyester Sweat Shirt S
- JRC 988295 White 100% Cotton Sweat Shirt L