MEAN WELL Switching Power Supply, RPSG-160-12, 12V, 12.9A, 112.5W, 127 → 370V dc Input Voltage

Subtotal (1 unit)*

£38.42

(exc. VAT)

£46.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.42

*price indicative

RS Stock No.:
424-986
Mfr. Part No.:
RPSG-160-12
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

12V

Output Current

12.9A

Power Rating

112.5W

Input Voltage

127 → 370V dc

COO (Country of Origin):
CN
The MEANWELL AC-DC open frame medical power supply provides an output of 12Vdc at 12.9A and complies with EN60601 2xMOPP standards. It also includes a 5V stand-by output.

Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 36

Related links