MEAN WELL Switching Power Supply, HSP-200-4.2, 4.2V, 40A, 168W, 127 → 370V dc Input Voltage
- RS Stock No.:
- 424-834
- Mfr. Part No.:
- HSP-200-4.2
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£41.19
(exc. VAT)
£49.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.19 |
*price indicative
- RS Stock No.:
- 424-834
- Mfr. Part No.:
- HSP-200-4.2
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 4.2V | |
| Output Current | 40A | |
| Power Rating | 168W | |
| Input Voltage | 127 → 370V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 4.2V | ||
Output Current 40A | ||
Power Rating 168W | ||
Input Voltage 127 → 370V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output enclosed power supply with PCF and Output 4.2Vdc at 40A and 1U low profile and conformal coated.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 20
RoHS Compliant
Packing quantity 20
Related links
- MEAN WELL Switching Power Supply 4.2V dc 168W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 4.2V dc 168W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 5V 200W, 127 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 4.2V 300W 180 → 264 V ac/dc, 254 → 370 V
- MEAN WELL Switching Power Supply 24V 480W, 127 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 24V 200W, 127 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 27.6V 100.5W 127 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 24V 76.8W, 127 → 370V dc Input Voltage
