MEAN WELL Switching Power Supply, HSP-200-5, 5V, 40A, 200W, 127 → 370V dc Input Voltage

Subtotal (1 unit)*

£41.19

(exc. VAT)

£49.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.19

*price indicative

RS Stock No.:
424-991
Mfr. Part No.:
HSP-200-5
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

5V

Output Current

40A

Power Rating

200W

Input Voltage

127 → 370V dc

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output enclosed power supply with PFC and Output 5Vdc at 40A and 1U low profile and conformal coated.

Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 20

Related links