MEAN WELL Switching Power Supply, SDR-480-24, 24V, 20A, 480W, 127 → 370V dc Input Voltage

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
424-963
Mfr. Part No.:
SDR-480-24
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

24V

Output Current

20A

Power Rating

480W

Input Voltage

127 → 370V dc

COO (Country of Origin):
CN
The MEANWELL AC-DC Industrial DIN rail power supply and Output 24Vdc at 20A and Metal casing and Ultra slim width 85.5mm.

Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 8

Related links