MEAN WELL Switching Power Supply, DRS-480-24, 24V, 0 - 20A, 480W, 127 → 431V dc Input Voltage
- RS Stock No.:
- 576-956
- Mfr. Part No.:
- DRS-480-24
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£174.54
(exc. VAT)
£209.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 13 unit(s) shipping from 04 December 2025
- Plus 4 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.54 |
*price indicative
- RS Stock No.:
- 576-956
- Mfr. Part No.:
- DRS-480-24
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Output Current | 0 - 20A | |
| Power Rating | 480W | |
| Input Voltage | 127 → 431V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Output Current 0 - 20A | ||
Power Rating 480W | ||
Input Voltage 127 → 431V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC industrial DIN rail power supply provides an output of 24Vdc at 20A. It features a metal case and combines power supply, DC-UPS, and battery charger functions in one unit.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 6
RoHS Compliant
Packing quantity 6
Related links
- MEAN WELL Switching Power Supply 24V 480W, 127 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 24V dc 480W 127 → 431 V dc, 90 → 305 V ac
- MEAN WELL NDR Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- MEAN WELL Switching Power Supply 48V 480W, 127 → 370V dc Input Voltage
- Siemens Power Supply 24V 480W
- MEAN WELL DRS-480 DIN Rail Power Supply 48V dc dc Output 480W
- 480W All-In-1 Intelligent Security Power
- MEAN WELL Switching Power Supply 100V dc 1kW 90 → 305 V ac, 250 →431V dc
