Better World
Siemens Power Supply, 6EP3436-3SB00-0AX0, 24V, 20A, 480W
- RS Stock No.:
- 159-066
- Mfr. Part No.:
- 6EP3436-3SB00-0AX0
- Brand:
- Siemens
Subtotal (1 unit)*
£224.22
(exc. VAT)
£269.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £224.22 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 159-066
- Mfr. Part No.:
- 6EP3436-3SB00-0AX0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Output Voltage | 24V | |
| Output Current | 20A | |
| Power Rating | 480W | |
| Better World Product | Yes | |
| Better World Claim | Saves energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Output Voltage 24V | ||
Output Current 20A | ||
Power Rating 480W | ||
Better World Product Yes | ||
Better World Claim Saves energy | ||
- COO (Country of Origin):
- RO
The Siemens power supply delivers a regulated output of 24 V DC with a remarkable current capacity of 20 A. It features a wide input voltage range of 400 500 V AC, accommodating various electrical environments, and ensures efficient operation with a high efficiency rating of 91%. Designed to withstand extreme conditions, this unit operates effectively between 25 °C and +70 °C.
Offers galvanic isolation between input and output for enhanced safety
Integrated signal contact for DC OK indication assists in monitoring power status
Constructed with efficient inrush current limitation to protect against electrical surges
Compact design allows for easy installation on standard DIN rails
Features push in terminals for uncomplicated electrical connections
Integrated signal contact for DC OK indication assists in monitoring power status
Constructed with efficient inrush current limitation to protect against electrical surges
Compact design allows for easy installation on standard DIN rails
Features push in terminals for uncomplicated electrical connections
Related links
- Siemens Power Supply 24V 240W, 85 → 132V Input Voltage
- MEAN WELL Switching Power Supply 24V 480W, 127 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 24V dc 480W 127 → 431 V dc, 90 → 305 V ac
- Siemens SITOP PSU4200 24 V / 20 A DIN Rail Power Supply 240 V ac ac Input 20A Output
- MEAN WELL Switching Power Supply 24V 480W, 127 → 431V dc Input Voltage
- Siemens SITOP PSU4200 24 V / 10 A DIN Rail Power Supply 24V dc dc Output
- Siemens SITOP PSU4200 24 V / 20 A DIN Rail Power Supply 240 V ac ac Input 5A Output
- Siemens SITOP PSU4200 24 V / 3 A DIN Rail Power Supply 240 V ac ac Input 3A Output