MEAN WELL Switching Power Supply, SDR-480-48, 48V, 10A, 480W, 127 → 370V dc Input Voltage
- RS Stock No.:
- 424-868
- Mfr. Part No.:
- SDR-480-48
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£111.04
(exc. VAT)
£133.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 102 unit(s) shipping from 09 February 2026
- Plus 30 unit(s) shipping from 09 February 2026
- Plus 27 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.04 |
*price indicative
- RS Stock No.:
- 424-868
- Mfr. Part No.:
- SDR-480-48
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Output Current | 10A | |
| Power Rating | 480W | |
| Input Voltage | 127 → 370V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Output Current 10A | ||
Power Rating 480W | ||
Input Voltage 127 → 370V dc | ||
The MEANWELL AC-DC Industrial DIN rail power supply and Output 48Vdc at 10A and Metal casing and Ultra slim width 85.5mm.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 8
RoHS Compliant
Packing quantity 8
Related links
- MEAN WELL Switching Power Supply 24V 480W, 127 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 48V dc 480W 127 → 431 V dc, 90 → 305 V ac
- MEAN WELL Switching Power Supply 48V 336W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 48V 240W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 48V 158.4W, 240 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 48V 336W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 48V 302.4W, 113 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 48V 450W, 113 → 370V dc Input Voltage
