MEAN WELL Switching Power Supply, HRP-300N3-48, 48V, 7A, 336W, 120 → 370V dc Input Voltage
- RS Stock No.:
- 424-950
- Mfr. Part No.:
- HRP-300N3-48
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£63.97
(exc. VAT)
£76.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.97 |
*price indicative
- RS Stock No.:
- 424-950
- Mfr. Part No.:
- HRP-300N3-48
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Output Current | 7A | |
| Power Rating | 336W | |
| Input Voltage | 120 → 370V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Output Current 7A | ||
Power Rating 336W | ||
Input Voltage 120 → 370V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output enclosed power supply and Output 48Vdc at 7A and 350% peak power up to 5 seconds and constant current limiting and withstand 5G vibration and fanless, free air convection and 1U 41mm low profile.
Warranty pack 60 Months Bring-In
RoHS Compliant
Packing quantity 15
RoHS Compliant
Packing quantity 15
Related links
- MEAN WELL Switching Power Supply 48V 336W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 24V 336W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 48V 336W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V dc 336W 120 → 350 V dc, 85 → 264 V ac Input
- MEAN WELL Switching Power Supply 48V 240W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 36V 630W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 36V 324W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 12V 600W, 120 → 370V dc Input Voltage
