MEAN WELL Switching Power Supply, HRP-600-36, 36V, 17.5A, 630W, 120 → 370V dc Input Voltage
- RS Stock No.:
- 424-984
- Mfr. Part No.:
- HRP-600-36
- Brand:
- MEAN WELL
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£110.43
(exc. VAT)
£132.52
(inc. VAT)
- RS Stock No.:
- 424-984
- Mfr. Part No.:
- HRP-600-36
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 36V | |
| Output Current | 17.5A | |
| Power Rating | 630W | |
| Input Voltage | 120 → 370V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 36V | ||
Output Current 17.5A | ||
Power Rating 630W | ||
Input Voltage 120 → 370V dc | ||
- COO (Country of Origin):
- TW
The MEANWELL AC-DC Single output enclosed power supply and Output 36Vdc at 17.5A and fan cooling.
Warranty pack 60 Months Bring-In
RoHS Compliant
Packing quantity 8
RoHS Compliant
Packing quantity 8
Related links
- MEAN WELL Switching Power Supply 36V 630W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 36V dc 630W 264V ac Input Voltage
- MEAN WELL Switching Power Supply 36V dc 630W 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 36V dc 630W 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 36V 600W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 12V 600W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 36V 324W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 5V 600W, 120 → 370V dc Input Voltage

