MEAN WELL, HEP-600-36 Switching Power Supply 36V, 600 W 370V dc

Subtotal (1 unit)*

£186.82

(exc. VAT)

£224.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£186.82

*price indicative

RS Stock No.:
424-770
Distrelec Article No.:
301-57-153
Mfr. Part No.:
HEP-600-36
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

36V

Power

600W

Minimum Operating Temperature

-40°C

SMPS Output Current

16.7A

Maximum Operating Temperature

70°C

Weight

3.9kg

Length

48.5mm

Depth

280mm

Width

144mm

Standards/Approvals

BIS IS15(Part1): 010IEC 609501:005(TE 8) approved, EAC TP TC 004, TUV BS ENEN6681, UL6681

Series

HEP-600

Efficiency

0.955%

Maximum Input Voltage

370V dc

Hazardous Area Certification

No

Output Current

16.7A

Minimum Input Voltage

120V

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output industrial power supply with PFC and Output 36Vdc at 16.7A and Input-output by terminal block and Withstand up to 10G Vibration.

Warranty pack 72 Months Bring-In

RoHS Compliant

Packing quantity 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy