MEAN WELL, HEP-600-20 Switching Power Supply 20V, 600 W 370V dc

Subtotal (1 unit)*

£186.82

(exc. VAT)

£224.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£186.82

*price indicative

RS Stock No.:
424-781
Distrelec Article No.:
301-34-171
Mfr. Part No.:
HEP-600-20
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

20V

Power

600W

SMPS Output Current

28A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL6681, TUV BS ENEN6681, EAC TP TC 004, BIS IS15(Part1): 010IEC 609501:005(TE 8) approved

Width

144mm

Length

48.5mm

Depth

280mm

Weight

3.9kg

Maximum Input Voltage

370V dc

Efficiency

0.95%

Series

HEP-600

Output Current

28A

Minimum Input Voltage

120V

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output industrial power supply with PFC and Output 20Vdc at 28.0A and Input-output by terminal block and Withstand up to 10G Vibration.

Warranty pack 72 Months Bring-In

RoHS Compliant

Packing quantity 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy