MEAN WELL Switching Power Supply, PID-250A, 17V, 20A, 205W, Dual Output, 127 → 370V dc Input Voltage
- RS Stock No.:
- 424-937
- Mfr. Part No.:
- PID-250A
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£48.18
(exc. VAT)
£57.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.18 |
*price indicative
- RS Stock No.:
- 424-937
- Mfr. Part No.:
- PID-250A
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 17V | |
| Output Current | 20A | |
| Power Rating | 205W | |
| Number of Outputs | 2 | |
| Input Voltage | 127 → 370V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 17V | ||
Output Current 20A | ||
Power Rating 205W | ||
Number of Outputs 2 | ||
Input Voltage 127 → 370V dc | ||
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Dual output Open frame Power supply and Output 12Vdc at 15A +5Vdc at 5A and isolated outputs
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 18
RoHS Compliant
Packing quantity 18
Related links
- MEAN WELL Switching Power Supply 27.6V 100.5W 127 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 24V 200W, 127 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 24V 480W, 127 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 4.2V 168W, 127 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 24V 76.8W, 127 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 48V 480W, 127 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 12V 112.5W, 127 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 5V 200W, 127 → 370V dc Input Voltage
