MEAN WELL Switching Power Supply, LPS-75-24, 24V, 3.2A, 76.8W, 127 → 370V dc Input Voltage
- RS Stock No.:
- 576-928
- Mfr. Part No.:
- LPS-75-24
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£13.57
(exc. VAT)
£16.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.57 |
*price indicative
- RS Stock No.:
- 576-928
- Mfr. Part No.:
- LPS-75-24
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Output Current | 3.2A | |
| Power Rating | 76.8W | |
| Input Voltage | 127 → 370V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Output Current 3.2A | ||
Power Rating 76.8W | ||
Input Voltage 127 → 370V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output Open frame power supply and Output 24Vdc at 3.2A.
Warranty pack 24 Months Bring-In
RoHS Compliant
Packing quantity 48
RoHS Compliant
Packing quantity 48
Related links
- RS PRO Switching Power Supply 3.2A 1 Output, 100 → 240V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 76.8W 127 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 24V 480W, 127 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 24V dc 76.8W 125 → 373 V dc, 88 → 264 V ac
- MEAN WELL Switching Power Supply 24V dc 76.8W 120 → 373 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 24V dc 76.8W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 24V dc 76.8W 120 → 370 V dc, 85 → 264 V ac
- TDK-Lambda Switching Power Supply 24V dc 76.8W 85 → 132V ac Input Voltage
