Phoenix Contact 3 Phase Surge Arrester, 25kA, 264V ac, DIN Rail Mount
- RS Stock No.:
- 496-191
- Mfr. Part No.:
- 1461304
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£845.26
(exc. VAT)
£1,014.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £845.26 |
*price indicative
- RS Stock No.:
- 496-191
- Mfr. Part No.:
- 1461304
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Arrestor | |
| Maximum Surge Current | 25kA | |
| Voltage Protection Rating | 264V ac | |
| Range | FLT-MB | |
| Series | FLT-MB | |
| Electrical Phase | 3 | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Arrestor | ||
Maximum Surge Current 25kA | ||
Voltage Protection Rating 264V ac | ||
Range FLT-MB | ||
Series FLT-MB | ||
Electrical Phase 3 | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Surge arrester designed to provide exceptional protection against lightning currents and surges in power supply networks. Engineered for 3-phase systems with separate N and PE conductors, this product excels in environments requiring reliability and safety. Its innovative carbon spark gap technology ensures a protective circuit that is free of leakage current, making it suitable for installation in unmetered areas. With a high discharge capacity of up to 100 kA, this surge protector addresses the stringent demands of lightning protection levels I and II.
Innovative spark gap technology ensures long-lasting performance
Designed for simple DIN rail mounting, streamlining installations
Suitable for diverse power supply systems, promoting versatility
High-performance design maintains system availability in adverse conditions
Robust construction meets international safety standards for peace of mind
Designed for simple DIN rail mounting, streamlining installations
Suitable for diverse power supply systems, promoting versatility
High-performance design maintains system availability in adverse conditions
Robust construction meets international safety standards for peace of mind
Related links
- Phoenix Contact 3 Phase Surge Arrester 264V ac, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Arrester 264V ac, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Arrester 350V ac, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Arrester 350V ac, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 264V ac, DIN Rail Mount
- Siemens 1 Phase Surge Arrester 255V (Volts), Screw Mount Mount
- Phoenix Contact 3 Phase Surge Arrester, DIN Rail Mount
- Phoenix Contact Single Phase Surge Arrester 260V ac, DIN Rail Mount
