Phoenix Contact 3 Phase Surge Arrester, 25kA, 264V ac, DIN Rail Mount

Subtotal (1 unit)*

£818.32

(exc. VAT)

£981.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£818.32

*price indicative

RS Stock No.:
496-876
Mfr. Part No.:
1461303
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Device Type

Surge Arrestor

Voltage Protection Rating

264V ac

Maximum Surge Current

25kA

Range

FLT-MB

Series

FLT-MB

Electrical Phase

3

Mounting Style

DIN Rail

COO (Country of Origin):
CN
The Phoenix Contact Innovative surge arrester combines robust lightning current protection with superior surge voltage suppression, making it ideally suited for 3-phase power supply networks that require individual N and PE configurations. Engineered for versatility, it operates seamlessly in unmetered areas and is crafted using cutting-edge carbon spark gap technology. Delivering a discharge capacity of up to 100 kA, this surge protection device guarantees compliance with lightning protection levels I and II. Its compact design allows for efficient installation without compromising on performance, while its optical fault message system ensures reliable operation. The device also features a visual status indicator, providing peace of mind for operators in critical applications.

Designed for long service life, minimising the need for maintenance
Compatible with a wide range of power supply systems
Optical fault message system alerts users to potential issues
Mounts easily on standard DIN rails for quick setup
Effectively handles multiple surge events without compromise

Related links